You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1715IMS#PBF

Analogue Comparator, High Speed, 2 Channels, 4 ns, 2.7V to 12V, MSOP, 10 Pins

ANALOG DEVICES LT1715IMS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1715IMS#PBF
Order Code:
4022665
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1715IMS#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1715 is an UltraFast™ dual comparator optimized for low voltage operation. Internal hysteresis makes the device easy to use even with slow moving input signals. The input voltage range extends from 100mV below VEE to 1.2V below VCC. The rail-to-rail outputs directly interface to TTL and CMOS. The symmetric output drive results in similar rise and fall times that can be harnessed for analog applications or for easy translation to other single supply logic levels. It is widely used in application such as high speed differential line receivers, level translators, window comparators, crystal oscillator circuits, threshold detectors/discriminators, high speed sampling circuits, delay lines etc.
  • Propagation delay is 4ns typical
  • Maximum toggle frequency is 150MHz typical
  • Positive output stage supply current (per comparator) is 4.6mA typical
  • Pinout optimized for high speed use
  • Output optimized for 3V and 5V supplies
  • Input offset voltage is 0.4mV typical
  • Internal hysteresis with specified limits
  • Input offset voltage drift is 10μV/°C typical
  • Operating temperature is -40°C to 85°C
  • Packaging style is 10-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
2Channels

:
4ns

:
2.7V to 12V

:
MSOP

:
10Pins

:
CMOS, Rail to Rail, TTL

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

37 In stock Need more?

37 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,059.70 ( ¥2,265.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,059.70 (¥2,265.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,391.94 (¥1,531.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,390.38 (¥1,529.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,206.98 (¥1,327.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,119.20 (¥1,231.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,099.36 (¥1,209.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,079.52 (¥1,187.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --