You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1715CMS#PBF
Analogue Comparator, High Speed, 2 Channels, 4 ns, 2.7V to 12V, MSOP, 10 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1715CMS#PBF
- Order Code:
- 4022662
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1715CMS#PBF Datasheet
Product Overview
- Propagation delay is 4ns typical
- Maximum toggle frequency is 150MHz typical
- Positive output stage supply current (per comparator) is 4.6mA typical
- Pinout optimized for high speed use
- Output optimized for 3V and 5V supplies
- Input offset voltage is 0.4mV typical
- Internal hysteresis with specified limits
- Input offset voltage drift is 10μV/°C typical
- Operating temperature is 0°C to 70°C
- Packaging style is 10-lead plastic MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 2Channels
- :
- 4ns
- :
- 2.7V to 12V
- :
- MSOP
- :
- 10Pins
- :
- CMOS, Rail to Rail, TTL
- :
- Single Supply
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
95 In stock Need more?
95 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,443.67 (¥1,588.04) | ( ) |
10+ | ¥1,015.74 (¥1,117.31) | ( ) |
50+ | ¥991.18 (¥1,090.30) | ( ) |
100+ | ¥978.91 (¥1,076.80) | ( ) |
250+ | ¥966.64 (¥1,063.30) | ( ) |
500+ | ¥954.37 (¥1,049.81) | ( ) |
1000+ | ¥942.10 (¥1,036.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.