You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1714CGN#TRPBF

Analogue Comparator, High Speed, Low Power, 2 Channels, 7 ns, 2.4V to 12V, ± 2.4V to ± 6V, SSOP

ANALOG DEVICES LT1714CGN#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1714CGN#TRPBF
Order Code:
4022659
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1714CGN#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1714 is a dual channel, ultrafast, comparator featuring rail-to-rail inputs, rail-to-rail complementary outputs and an output latch. It is designed for ease of use in a variety of systems. In addition to wide supply voltage flexibility, rail-to-rail input common mode range extends 100mV beyond both supply rails and the outputs are protected against phase reversal for inputs extending further beyond the rails. Also, the rail-to-rail inputs may be taken to opposite rails with no significant increase in input current. It is widely used in application such as high speed automatic test equipment, current sense for switching regulators, crystal oscillator circuits, high speed sampling circuits, high speed A/D converters, pulse width modulators, window comparators, extended range V/F converters, fast pulse height/width discriminators, line receivers, high speed triggers etc.
  • Propagation delay is 7ns typ at (∆VIN = 100mV, VOVERDRIVE = 20mV)
  • Small-signal voltage gain is 3V/mV typ
  • Positive supply voltage is 2.4V to 7V
  • Output latch, inputs can exceed supplies without phase reversal
  • Input offset voltage is 0.5mV typ
  • Input offset voltage drift is 5µV/°C typ
  • Positive supply current (per comparator) is 5mA typ at (V+ = 5V, VOVERDRIVE = 1V)
  • Input bias current is –1.5µA typ
  • Operating temperature is –40°C to 85°C
  • Package style is 16-lead plastic SSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed, Low Power

:
2Channels

:
7ns

:
2.4V to 12V, ± 2.4V to ± 6V

:
SSOP

:
16Pins

:
Complementary, Rail to Rail

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,437 In stock Need more?

1,437 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,664.69 ( ¥1,831.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,664.69 (¥1,831.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,219.52 (¥1,341.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,084.71 (¥1,193.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥934.23 (¥1,027.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥862.13 (¥948.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥832.40 (¥915.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥817.53 (¥899.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --