You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1679IS#PBF

Operational Amplifier, 4 Channels, 20 MHz, 6 V/µs, 2.7V to 36V, SOIC, 14 Pins

ANALOG DEVICES LT1679IS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1679IS#PBF
Order Code:
4020824
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1679IS#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1679 is a quad channel, low noise, rail-to-rail, precision op-amp. This device bring precision as well as low noise to single supply applications as low as 3V. The input range exceeds the power supply by 100mV with no phase inversion while the output can swing to within 170mV of either rail. It is widely used in application such as strain gauge amplifiers, portable microphones, battery-powered rail-to-rail instrumentation, low noise signal processing, microvolt accuracy threshold detection, infrared detectors etc.
  • Input voltage noise density is 3.9nV/√Hz typ at 1kHz
  • Single supply operation from 2.7V to 36V
  • Offset voltage is 35µV typ, high PSRR is 125dB typ at (VS = 2.7V to 36V, VCM = VO = 1.7V)
  • Low input bias current is ±2nA typ
  • High CMRR is 120dB typ at (VS = 5V, VCM = 1.9V to 3.9V)
  • Gain bandwidth product is 20MHz typ
  • Matching specifications, no phase inversion
  • Large-signal voltage gain is 3V/µV typ at (VS = 3V, RL = 10k, VO = 2.5V to 0.7V)
  • Operating temperature is –40°C to 85°C
  • Packaging style is 14-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
20MHz

:
6V/µs

:
2.7V to 36V

:
SOIC

:
14Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
20µV

:
2000pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

33 In stock Need more?

33 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,410.76 ( ¥2,651.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 55+
  • 110+
  • 275+
  • 550+
  • 1045+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,410.76 (¥2,651.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,720.66 (¥1,892.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
55+ ¥1,543.40 (¥1,697.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
110+ ¥1,345.32 (¥1,479.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
275+ ¥1,249.46 (¥1,374.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
550+ ¥1,191.11 (¥1,310.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1045+ ¥1,170.91 (¥1,288.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --