You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1677IS8#TRPBF

Operational Amplifier, 1 Channels, 7.2 MHz, 2.5 V/µs, 3V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES LT1677IS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1677IS8#TRPBF
Order Code:
4217967
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1677IS8#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®1677 is a low noise, rail-to-rail precision op-amp. It features the lowest noise performance available for a rail-to-rail operational amplifier: 3.2nV/√Hz wideband noise, 1/f corner frequency of 13Hz and 90nV peak-to-peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision 20µV offset voltage and 0.2µV/°C drift, 130dB common mode and power supply rejection and 7.2MHz gain bandwidth product. The common mode range exceeds the power supply by 100mV. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specification has been spectacularly improved compared to competing rail-to-rail amplifiers. Application includes low noise signal processing, microvolt accuracy threshold detection, strain gauge amplifiers, tape head preamplifiers, direct coupled audio gain stages, infrared detectors, battery-powered microphones.
  • 55µV typical input offset voltage (0°C ≤ TA ≤ 70°C, VS = 3V, VCM = VO = 1.7V)
  • 0.3µV/Mo typical long term input voltage stability (TA = 25°C, VS = 3V, VCM = VO = 1.7V)
  • Typical input bias current is ±2nA (TA = 25°C, VS = 3V, VCM = VO = 1.7V)
  • 90nVP-P typical input noise voltage (TA = 25°C, VS = 3V, VCM = VO = 1.7V)
  • 1.2pA/√Hz typical input noise current density (TA = 25°C, VS = 3V, VCM = VO = 1.7V)
  • 68dB typical common mode rejection ratio (VCM = -0.1V to 3.1V, TA = 25°C)
  • 125dB typical power supply rejection ratio (VS = 2.7V to 40V, VCM = VO = 1.7V)
  • 2.5V/µs typical slew rate ( AV = -1, VCM = -0.1V to 3.1V, TA = 25°C)
  • 7.2MHz typical gain bandwidth product (fO = 100KHz, VCM = -0.1V to 3.1V, TA = 25°C)
  • 8 lead plastic SO package, operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
7.2MHz

:
2.5V/µs

:
3V to 18V

:
SOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
20µV

:
2000pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

4,623 In stock Need more?

4,623 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,371.57 ( ¥1,508.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,371.57 (¥1,508.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥964.02 (¥1,060.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥852.72 (¥937.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥727.32 (¥800.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥666.19 (¥732.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥630.14 (¥693.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥588.68 (¥647.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --