You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1677IN8#PBF

Operational Amplifier, 1 Channels, 7.2 MHz, 2.5 V/µs, 3V to ± 18V, DIP, 8 Pins

ANALOG DEVICES LT1677IN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1677IN8#PBF
Order Code:
4020815
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1677IN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®1677 low noise rail-to-rail precision operational amplifier. It is suitable for use in low noise signal processing, microvolt accuracy threshold detection, strain gauge amplifiers, tape head preamplifiers, direct coupled audio gain stages, infrared detectors and battery-powered microphones applications.
  • Wide supply range: 3V to ±18V and rail to rail input and output
  • 100% tested low voltage noise: 3.2nV/√Hz typ and 4.5nV/√Hz max at 1KHz
  • Input offset voltage is 210µV at -40°C ≤ TA ≤ 85°C
  • Common mode rejection ratio is 68dB at VCM = -0.1V to 3.1V
  • Power supply rejection ratio is 125dB at VS = 2.7V to 40V, VCM = VO = 1.7V
  • 2.0V/µs typ slew rate at RL ≥ 10K, -40°C ≤ TA ≤ 85°C
  • Typical 7.2MHz gain bandwidth product at fO = 100KHz
  • High AVOL: 7V/µV min, RL = 10K
  • 8 lead DIP package
  • Operating temperature range from -40 to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
7.2MHz

:
2.5V/µs

:
3V to 18V

:
DIP

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
20µV

:
2000pA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

124 In stock Need more?

124 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,324.54 ( ¥1,456.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,324.54 (¥1,456.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥835.48 (¥919.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥833.91 (¥917.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥711.65 (¥782.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥652.08 (¥717.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥614.46 (¥675.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥614.03 (¥675.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --