You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1638CDD#PBF

Operational Amplifier, 2 Channels, 1.2 MHz, 0.4 V/µs, -400mV to 44V, DFN, 8 Pins

ANALOG DEVICES LT1638CDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1638CDD#PBF
Order Code:
4020793
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1638CDD#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1638 is a low power dual rail-to-rail input and output operational amplifier. This amplifier is reverse battery protected and draw no current for reverse supply up to 18V. The input range of the LT1638 includes both supplies, and a unique feature of this device is its capability to operate over the top with either or both of its inputs above V+. The inputs handle 44V, both differential and common mode, independent of supply voltage. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced below the negative supply. The LT1638 can drive loads up to 25mA and still maintain rail-to-rail capability. The op amp is unity-gain stable and drive all capacitive loads up to 1000pF when optional output compensation is used. Typical applications are battery- or solar-powered systems, portable instrumentation, sensor conditioning, supply current sensing, battery monitoring, micropower active filters, 4mA to 20mA transmitters.
  • Input offset voltage is 400μV typical at TA=25°C, VS=3V, 0V; VS=5V, 0V, VCM=VOUT=half supply
  • Gain bandwidth is 1200kHz at f=5kHz, –40°C≤TA≤125°C, TA=25°C, VS=±15V, VCM=0V, VOUT=0V, VSHDN=V–
  • Slew rate is 0.4V/μs typical at AV=–1, RL=∞, VO=±10V, TA=25°C. VS=±15V, VCM=OV, VOUT=OV
  • No supply sequencing problems, no phase reversal
  • Large-signal voltage gain is 1500V/mV at VS=3V, VO=500mV to 2.5V, TA=25°C, VS=3V/0V; VS=5V/0V
  • Input offset current is 1nA at VCM=44V, TA=25°C, VS=3V, 0V; VS=5V, 0V
  • Input voltage range from 0 to 44V at TA=25°C, VS=3V, 0V; VS=5V, 0V
  • Common mode rejection ratio is 98dB at VCM=0V to VCC – 1V, TA=25°C, VS=3V, 0V; VS=5V, 0V
  • 8-lead (3mm × 3mm) plastic DFN package
  • –40°C to 85°C temperature rating

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.2MHz

:
0.4V/µs

:
-400mV to 44V

:
DFN

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
450µV

:
0.02µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

480 In stock Need more?

480 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,531.45 ( ¥1,684.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 1089+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,531.45 (¥1,684.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,097.25 (¥1,206.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥973.42 (¥1,070.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
121+ ¥805.70 (¥886.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
363+ ¥744.57 (¥819.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
605+ ¥725.68 (¥798.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1089+ ¥718.18 (¥790.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --