You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1637IS8#PBF

Operational Amplifier, 1 Channels, 1.1 MHz, 0.4 V/µs, ± 1.5V to ± 22V, NSOIC, 8 Pins

ANALOG DEVICES LT1637IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1637IS8#PBF
Order Code:
4020788
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1637IS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1637 is a rugged op-amp that operates on all single and split supplies with a total voltage of 2.7V to 44V. This device has a gain-bandwidth product of 1.1MHz while drawing less than 250µA of quiescent current. The device can be shut down, making the output high impedance and reducing the quiescent current to only 3µA. This device is reverse supply protected: it draws virtually no current for reverse supply upto 25V. The input range of the device includes both supplies and the output swings to both supplies. Unlike most micropower op-amps, the device can drive heavy loads; its rail-to-rail output drives 25mA. This device is unity-gain stable into all capacitive loads up to 4700pF when optional 0.22µF and 150Ω compensation is used. It is widely used in application such as battery or solar powered systems: portable instrumentation, sensor conditioning, supply current sensing, battery monitoring, MUX amplifiers, 4mA to 25mA transmitters etc.
  • Operates with inputs above V+
  • Rail-to-rail input and output
  • Slew rate is 0.4V/µs typ
  • Low input offset voltage is 100µV typ
  • Reverse battery protection to 40V typ
  • High voltage gain is 800V/mV typ at (VS = 5V, VO = 500mV to 4.5V, RL = 10k)
  • High CMRR is 110dB typ
  • Operating temperature is –40°C to 85°C
  • Packaging style is 8-lead SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.1MHz

:
0.4V/µs

:
1.5V to 22V

:
NSOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
100µV

:
17nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

571 In stock Need more?

571 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,018.88 ( ¥1,120.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,018.88 (¥1,120.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥722.62 (¥794.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥667.76 (¥734.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥612.90 (¥674.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥525.12 (¥577.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥503.39 (¥553.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥492.53 (¥541.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥481.67 (¥529.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --