You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1637IN8#PBF

Operational Amplifier, Rail to Rail I/O, 1 Channels, 1.1 MHz, 0.4 V/µs

ANALOG DEVICES LT1637IN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1637IN8#PBF
Order Code:
4204947
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1637IN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®1637 is an over-the-top micropower, op amp. The input range of the LT1637 includes both supplies and the output swings to both supplies. This has a unique input stage that operates and remains high impedance when above the positive supply. It has a unique input stage that operates and remains high impedance when above the positive supply. Application includes battery or solar powered systems portable Instrumentation, sensor conditioning, supply current sensing, battery monitoring, MUX amplifiers, 4mA to 25mA transmitters.
  • Operates with inputs above V+, rail-to-rail input and output
  • 190µA typical supply current (TA = 25°C, VS = 3V, 0V, VS = 5V, 0V)
  • 1000KHz typical gain-bandwidth (f = 10KHz, TA = 25°C, VS = 3V, 0V)
  • 0.35V/µs typical slew rate (AV = –1, RL = ∞, TA = 25°C)
  • 350µV maximum low input offset voltage, -0.4 to 44V single supply input range
  • 25mA minimum high output current
  • Output shutdown, output drives 4700pF with output compensation
  • Reverse battery protection to 25V, 800V/mV typical large-signal voltage gain
  • 110dB typical common mode rejection ratio (VCM = 0V to (VCC – 1V), TA = 25°C)
  • 8-lead PDIP package, operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.1MHz

:
0.4V/µs

:
2.7V to 44V, ± 1.35V to ± 22V

:
NDIP

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
100µV

:
17nA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

187 In stock Need more?

187 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,109.79 ( ¥1,220.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,109.79 (¥1,220.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥685.00 (¥753.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥630.92 (¥694.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥576.84 (¥634.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥533.20 (¥586.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥495.33 (¥544.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥470.25 (¥517.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥469.82 (¥516.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --