You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1637HS8#PBF
Operational Amplifier, 1 Channels, 1.1 MHz, 0.4 V/µs, ± 1.5V to ± 22V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1637HS8#PBF
- Order Code:
- 4020785
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1637HS8#PBF Datasheet
Product Overview
- Single supply input range: -0.4V to 44V, operates with inputs above V+
- Specified on 3V, 5V and ±15V supplies
- Rail to rail input and output and output shutdown
- Reverse battery protection to 25V
- Gain-bandwidth product:1000KHz at f = 10KHz and 800V/mV typ high voltage gain at VS = 5V, RL = 10K
- Slew rate: 0.185V/µs min at 0°C ≤ TA ≤ 70°C
- 9µs typ settling time at 0.1% AV = 1, ∆VO = 2V, 700µV max I/P offset voltage
- 0.4nA typ I/P offset current and 23µA typ I/P bias current at VCM = 44V, TA = 25°C
- 8 lead NSOIC package
- Operating temperature range from -40 to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1.1MHz
- :
- 0.4V/µs
- :
- 1.5V to 22V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 100µV
- :
- 250nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
170 In stock Need more?
170 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,250.87 (¥1,375.96) | ( ) |
10+ | ¥819.81 (¥901.79) | ( ) |
25+ | ¥763.52 (¥839.87) | ( ) |
100+ | ¥648.42 (¥713.26) | ( ) |
300+ | ¥592.60 (¥651.86) | ( ) |
500+ | ¥558.60 (¥614.46) | ( ) |
1000+ | ¥530.37 (¥583.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.