You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1636IMS8#PBF

Operational Amplifier, 1 Channels, 220 kHz, 0.075 V/µs, 2.7V to 12.5V, ± 1.35V to ± 22V, MSOP

ANALOG DEVICES LT1636IMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1636IMS8#PBF
Order Code:
4020776
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1636IMS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1636 op amp operates on all single and split supplies with a total voltage of 2.7V to 44V drawing less than 50µA of quiescent current. The LT1636 can be shut down, making the output high impedance and reducing the quiescent current to 4µA. The LT1636 has a unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode, even when operating on a 3V supply. The output swings to both supplies. Unlike most micropower op amps, the LT1636 can drive heavy loads; its rail-to-rail output drives 18mA. The LT1636 is unity-gain stable into all capacitive loads up to 10,000pF when a 0.22µF and 150Ω compensation network is used. The LT1636 is reverse supply protected: it draws no current for reverse supply up to 27V. Built-in resistors protect the inputs for faults below the negative supply up to 22V. There is no phase reversal of the output for inputs 5V below VEE or 44V above VEE, independent of VCC.
  • Rail-to-Rail Input and Output
  • Over-The-Top®: input common mode range extends 44V above VEE, independent of VCC
  • Low input offset voltage is 225µV maximum
  • Specified on 3V, 5V and ±15V supplies
  • High voltage gain: 2000V/mV
  • High CMRR: 110dB
  • 220KHz gain-bandwidth product
  • Operating temperature range from -40°C to 85°C
  • Available in 8 pin MSOP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
220kHz

:
0.075V/µs

:
2.7V to 12.5V, ± 1.35V to ± 22V

:
MSOP

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
100µV

:
4nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

49 In stock Need more?

49 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,318.74 ( ¥1,450.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,318.74 (¥1,450.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥907.08 (¥997.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥800.71 (¥880.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥681.71 (¥749.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥624.01 (¥686.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥588.86 (¥647.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥559.40 (¥615.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --