You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1636CS8#TRPBF

Operational Amplifier, 1 Channels, 220 kHz, 0.075 V/µs, ± 1.35V to ± 22V, SOIC, 8 Pins

ANALOG DEVICES LT1636CS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1636CS8#TRPBF
Order Code:
4217966
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1636CS8#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1636 is an over-the-top micropower rail-to-rail input and output op-amp. It operates on all single and split supplies with a total voltage of 2.7V to 44V drawing less than 50µA of quiescent current. The LT1636 can be shut down, making the output high impedance and reducing the quiescent current to 4µA. It has a unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode, even when operating on a 3V supply. The output swings to both supplies. Unlike most micropower op-amps, the LT1636 can drive heavy loads; its rail-to-rail output drives 18mA. The LT1636 is reverse supply protected: it draws no current for reverse supply up to 27V. Application includes battery- or solar-powered systems, portable instrumentation, sensor conditioning, supply current sensing, battery monitoring, MUX amplifiers, 4mA to 20mA transmitters.
  • Output shutdown
  • 2µV/°C typical input offset voltage drift (-40°C ≤ TA ≤ 85°C, VS = 3V, 0V)
  • 0.7µVP-P typical input noise voltage (0.1Hz to 10Hz, -40°C ≤ TA ≤ 85°C)
  • Input voltage range from 0V to 44V (0.1Hz to 10Hz, -40°C ≤ TA ≤ 85°C)
  • 110dB typical common mode rejection ratio ( VCM = 0V to VCC -1V, -40°C ≤ TA ≤ 85°C)
  • 103dB typical power supply rejection ratio (VS = 2.7V to 12.5V, VCM = VO = 1V)
  • 42µA typical supply current (VS = 2.7V to 12.5V, VCM = VO = 1V)
  • 200KHz typical gain bandwidth product (f = 1KHz, -40°C ≤ TA ≤ 85°C)
  • 0.07V/µs typical slew rate (AV = -1, RL = ∞, -40°C ≤ TA ≤ 85°C)
  • 8 lead plastic SO package, operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
220kHz

:
0.075V/µs

:
1.35V to 22V

:
SOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
100µV

:
0.05µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,970 In stock Need more?

1,970 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,036.12 ( ¥1,139.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,036.12 (¥1,139.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥669.33 (¥736.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥617.60 (¥679.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥565.87 (¥622.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥515.71 (¥567.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥485.93 (¥534.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥459.28 (¥505.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥432.63 (¥475.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --