You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1632CN8#PBF
Operational Amplifier, 2 Channels, 45 MHz, 45 V/µs, 2.7V to ± 15V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1632CN8#PBF
- Order Code:
- 4020760
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1632CN8#PBF Datasheet
Product Overview
- Input common mode range includes both rails, output swings rail-to-rail
- Input offset voltage is 400µV typical (VCM=V+, TA=25°C, VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply)
- Slew rate is 27V/µs (VS=5V, AV=–1, RL=open, VO=4V, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- Minimum supply voltage is 2.6V typ (VCM=VO=0.5V, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- Input offset current is 40nA (VCM=V+, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- Input noise voltage is 400nVP-P (0.1Hz to 10Hz, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- Low distortion is –92dBc at 100KHz
- Input bias current is 2.2µA (VCM=V+, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- 8-lead PDIP package
- Operating temperature range from –40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 45MHz
- :
- 45V/µs
- :
- 2.7V to 15V
- :
- DIP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,792.62 (¥1,971.88) | ( ) |
10+ | ¥1,225.99 (¥1,348.59) | ( ) |
50+ | ¥987.83 (¥1,086.61) | ( ) |
100+ | ¥901.32 (¥991.45) | ( ) |
250+ | ¥846.45 (¥931.10) | ( ) |
500+ | ¥842.54 (¥926.79) | ( ) |
1000+ | ¥838.62 (¥922.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.