You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1631CS#PBF

Operational Amplifier, 4 Channels, 30 MHz, 10 V/µs, 2.7V to ± 15V, SOIC, 14 Pins

ANALOG DEVICES LT1631CS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1631CS#PBF
Order Code:
4020759
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1631CS#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1631 is a quad channel, rail-to-rail input and output op-amp. This device has excellent DC precision over the full range of operation. Input offset voltage is typically less than 150µV and the minimum open-loop gain of one million into a 10k load virtually eliminates all gain error. To maximize common mode rejection, this device employ a patented trim technique for both input stages, one at the negative supply and the other at the positive supply, that gives a typical CMRR of 106dB over the full input range. This device can be used as plug-in replacements for many standard op-amp to improve input/output range and performance. It is widely used in application such as n active filters, rail-to-rail buffer amplifiers, driving A/D converters, low voltage signal processing, battery-powered systems etc.
  • Gain-bandwidth product is 30MHz typical
  • Slew rate is 10V/µs typical
  • Low supply current per amplifier is 3.5mA typical
  • Input offset voltage is 150µV typical, input offset current is 20nA typical
  • Input bias current is 540nA typical
  • Low input noise voltage is 6nV/√Hz typical
  • Wide supply range is 2.7V to ±15V
  • Short-circuit current is ±70mA typical
  • Operating temperature is -40°C to 85°C
  • Package style is 14-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
30MHz

:
10V/µs

:
2.7V to 15V

:
SOIC

:
14Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

55 In stock Need more?

55 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,968.85 ( ¥3,265.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 55+
  • 110+
  • 275+
  • 550+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,968.85 (¥3,265.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,197.64 (¥2,417.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
55+ ¥1,746.20 (¥1,920.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
110+ ¥1,628.64 (¥1,791.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
275+ ¥1,614.06 (¥1,775.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
550+ ¥1,606.77 (¥1,767.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --