You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1567CMS8#PBF
FILTER BUILDING BLOCK, 180MHZ, MSOP-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1567CMS8#PBF
- Order Code:
- 4033305
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1567CMS8#PBF Datasheet
Product Overview
- Total supply voltage: 2.7V to 12V and single-ended to differential conversion
- Trimmed bandwidth for accurate filters, no external clock required, rail-to-rail outputs
- 180MHz typ OA gain bandwidth product at measured at 2MHz, VS = ±1.5V
- 85MHz typ INV -3dB bandwidth, (55/90)V/µs typ OA/INV slew rate at VS = ±5V
- 1.4nV/√Hz typ OA I/P voltage noise density, 1pA/√Hz typ OA I/P current noise density at f = 100KHz
- 15mA max supply current VS = ±1.5V
- 90dB typ DC CMRR at VS = ±5V and 100dB typ PSRR at VS = ±1.5V
- THD for a second order filter: -88dB typ at f = 1MHz and -70dB typ at f = 2.5MHz
- 8 lead MSOP package
- Operating temperature range from -40 to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Filter Building Block
- :
- 2.7V
- :
- 12V
- :
- MSOP
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
79 In stock Need more?
79 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥950.14 (¥1,045.15) |
10+ | ¥730.99 (¥804.09) |
50+ | ¥625.92 (¥688.51) |
100+ | ¥532.86 (¥586.15) |
250+ | ¥517.85 (¥569.64) |
500+ | ¥507.50 (¥558.25) |
1000+ | ¥500.62 (¥550.68) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.