You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1499CS#PBF
Operational Amplifier, 4 Channels, 10.5 MHz, 6 V/µs, 2.2V to ± 15V, SOIC, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1499CS#PBF
- Order Code:
- 4020750
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1499CS#PBF Datasheet
Product Overview
- Gain-bandwidth product is 10.5MHz typ
- Slew rate is 4.5V/μs typ at (VS = 5V, AV = –1, RL = open, VO = 4V)
- Supply current per amplifier is 1.7mA typ
- Input offset current is 5nA typ
- Input bias current is 250nA typ at VCM = V+
- Open-loop gain is 5200V/mV typ
- Input noise voltage density is 12nV/√Hz typ
- Wide supply range is 2.2V to ±15V
- Stable for capacitive loads upto 10,000pF
- Operating temperature is 0°C to 70°C, packaging style is 14-lead plastic SO
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 10.5MHz
- :
- 6V/µs
- :
- 2.2V to 15V
- :
- SOIC
- :
- 14Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 150µV
- :
- 250nA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
47 In stock Need more?
47 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 55+
- 110+
- 275+
- 550+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,645.94 (¥2,910.53) | ( ) |
10+ | ¥1,953.11 (¥2,148.42) | ( ) |
55+ | ¥1,540.86 (¥1,694.95) | ( ) |
110+ | ¥1,431.13 (¥1,574.24) | ( ) |
275+ | ¥1,413.82 (¥1,555.20) | ( ) |
550+ | ¥1,398.46 (¥1,538.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.