You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1498MPS8#PBF

Operational Amplifier, 2 Channels, 10.5 MHz, 6 V/µs, 2.2V to ± 15V, SOIC, 8 Pins

ANALOG DEVICES LT1498MPS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1498MPS8#PBF
Order Code:
4020749
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1498MPS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1498 is a dual channel, rail-to-rail input and output precision C-Load™ op-amp. This device is designed to maximize input dynamic range by delivering precision performance over the full supply voltage. Using a patented technique, the input stages of the device is trimmed, one at the negative supply and the other at the positive supply. It is widely used in application such as driving A-to-D converters, active filters, rail-to-rail buffer amplifiers, low voltage signal processing, battery-powered systems etc.
  • Gain-bandwidth product is 10.5MHz typ
  • Slew rate is 4.5V/μs typ at (VS = 5V, AV = –1, RL = open, VO = 4V)
  • Supply current per amplifier is 1.7mA typ
  • Input offset current is 5nA typ
  • Input bias current is 250nA typ at VCM = V+
  • Open-loop gain is 5200V/mV typ
  • Input noise voltage density is 12nV/√Hz typ
  • Wide supply range is 2.2V to ±15V
  • Stable for capacitive loads upto 10,000pF
  • Operating temperature is –55°C to 125°C, packaging style is 8-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
10.5MHz

:
6V/µs

:
2.2V to 15V

:
SOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
150µV

:
250nA

:
Surface Mount

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

93 In stock Need more?

93 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,722.82 ( ¥4,095.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,722.82 (¥4,095.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,605.19 (¥2,865.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,446.87 (¥2,691.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,288.55 (¥2,517.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥2,170.99 (¥2,388.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,150.61 (¥2,365.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --