You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1496IS#PBF
Operational Amplifier, 4 Channels, 2.7 kHz, 1 V/ms, -300mV to 36V, 2.2V to 36V, NSOIC, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1496IS#PBF
- Order Code:
- 4020739
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1496IS#PBF Datasheet
Product Overview
- Low supply current is 1µA typical
- Low offset voltage is 150µV typical at (VS = 5V)
- Wide supply voltage range is 2.2V to 36V
- Single supply input range is -0.3V to 36V
- Low input bias current is 250pA typical
- Low input offset current is 20pA typical
- Reverse battery protected to 18V
- Large-signal voltage gain is 500V/mV typical at (VS = 5V, VO = 0.25V to 4.5V, RL = 100K)
- Operating temperature is -40°C to 85°C
- Package style is 14-lead plastic SO
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 2.7kHz
- :
- 1V/ms
- :
- -300mV to 36V, 2.2V to 36V
- :
- NSOIC
- :
- 14Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 200µV
- :
- 25pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
47 In stock Need more?
47 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 55+
- 110+
- 275+
- 550+
- 1045+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,901.38 (¥2,091.52) | ( ) |
10+ | ¥1,642.74 (¥1,807.01) | ( ) |
55+ | ¥1,239.90 (¥1,363.89) | ( ) |
110+ | ¥1,158.39 (¥1,274.23) | ( ) |
275+ | ¥1,144.91 (¥1,259.40) | ( ) |
550+ | ¥1,131.42 (¥1,244.56) | ( ) |
1045+ | ¥1,122.84 (¥1,235.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.