You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1494IN8#PBF

Operational Amplifier, 1 Channels, 2.7 kHz, 1 V/µs, 2.2V to 36V, DIP, 8 Pins

ANALOG DEVICES LT1494IN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1494IN8#PBF
Order Code:
4020732
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1494IN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1494 is a single channel, over-the-top precision, rail-to-rail input and output op-amp. A minimum open-loop gain (AVOL) of 100V/mV ensures that gain errors are small. This device characteristics change little over the supply range of 2.2V to ±15V. Supply rejection is 90dB and the common mode rejection ratio is 90dB. Operation is specified for 3V, 5V and ±15V supplies. Reverse battery protection (-18Vmin) and inputs that operate above the positive supply make the device easy to use in harsh environments. The low bias currents and offset current of the amplifier permit the use of megohm level source resistors without introducing significant errors. It is widely used in application such as battery- or solar-powered systems, portable instrumentation, remote sensor amplifier, micropower filter etc.
  • Low supply current is 1µA typical
  • Low offset voltage is 150µV typical at (VS = 5V)
  • Wide supply voltage range is 2.2V to 36V
  • Single supply input range is -0.3V to 36V
  • Low input bias current is 250pA typical
  • Low input offset current is 20pA typical
  • Reverse battery protected to 18V
  • Large-signal voltage gain is 500V/mV typical at (VS = 5V, VO = 0.25V to 4.5V, RL = 100K)
  • Operating temperature is -40°C to 85°C
  • Package style is 8-lead PDIP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
2.7kHz

:
1V/µs

:
2.2V to 36V

:
DIP

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
200µV

:
25pA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

130 In stock Need more?

130 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,018.88 ( ¥1,120.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,018.88 (¥1,120.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥614.46 (¥675.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥590.17 (¥649.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥565.87 (¥622.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥515.71 (¥567.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥506.54 (¥557.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥497.36 (¥547.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --