You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1494IMS8#PBF
Operational Amplifier, 1 Channels, 2.7 kHz, 1 V/µs, 2.2V to 36V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1494IMS8#PBF
- Order Code:
- 4020731
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1494IMS8#PBF Datasheet
Product Overview
- Rail-to-rail input and output
- Low offset voltage: 475µV max at VS = 5V, MS8 package, TA = 25°C
- Over-the-top inputs operate above V+
- Wide supply range: 2.2V to 36V
- Single supply input range: -0.3V to 36V
- Low I/P bias curr 250pA at VS = 5V limits are guaranteed by correlation to VS = 3V, VS = ±15V tests
- Low I/P offset current 20pA at VS=5V limits are guaranteed by correlation to VS=3V and VS=±15V tests
- High AVOL: 100V/mV min at RL=100K, VS = 5V, VO = 0.25V to 4.5V, TA = 25°C
- Output sources and sinks 500µA load current
- Operating temperature range: -40°C to 85°C and 8 pin MSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 2.7kHz
- :
- 1V/µs
- :
- 2.2V to 36V
- :
- MSOP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 200µV
- :
- 25pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
458 In stock Need more?
458 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,100.39 (¥1,210.43) | ( ) |
10+ | ¥724.19 (¥796.61) | ( ) |
50+ | ¥668.55 (¥735.41) | ( ) |
100+ | ¥612.90 (¥674.19) | ( ) |
250+ | ¥559.60 (¥615.56) | ( ) |
500+ | ¥526.68 (¥579.35) | ( ) |
1000+ | ¥502.94 (¥553.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.