You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1494CS8#PBF

Operational Amplifier, 1 Channels, 2.7 kHz, 1 V/µs, 2.2V to 36V, SOIC, 8 Pins

ANALOG DEVICES LT1494CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1494CS8#PBF
Order Code:
4020729
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1494CS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®1494 are the lowest power(IS ≤ 1.5µA) single op amp with precision specifications. The extremely low supply current is combined with excellent amplifier specifications: input offset voltage, input offset current. A minimum open-loop gain(AVOL) ensures that gain errors are small. The device characteristics change little over the supply range of 2.2V to ±15V. Supply rejection is 90dB and the common mode rejection ratio is 90dB. Operation is specified for 3V, 5V and ±15V supplies. Reverse battery protection and inputs that operate above the positive supply make the LT1494 easy to use in harsh environments. Typical applications includes battery- or solar-powered systems, portable instrumentation, remote sensor amplifier, micropower filter.
  • Rail-to-rail input and output
  • Low offset voltage: 375µV max at TA = 25°C, VS = 5V
  • Over-the-top inputs operate above V+
  • Wide supply range: 2.2V to 36V
  • Single supply input range: -0.3V to 36V
  • Low I/P bias curr 250pA at VS = 5V limits are guaranteed by correlation to VS = 3V, VS = ±15V tests
  • Low I/P offset current 20pA at VS=5V limits are guaranteed by correlation to VS=3V and VS=±15V tests
  • High AVOL: 100V/mV min at RL=100K, VS = 5V, VO = 0.25V to 4.5V, TA = 25°C
  • Output sources and sinks 500µA load current
  • Operating temperature range: -40°C to 85°C and 8 pin SO package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
2.7kHz

:
1V/µs

:
2.2V to 36V

:
SOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
200µV

:
25pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

131 In stock Need more?

131 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥931.10 ( ¥1,024.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥931.10 (¥1,024.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥612.90 (¥674.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥564.31 (¥620.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥515.71 (¥567.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥431.07 (¥474.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥427.93 (¥470.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥418.67 (¥460.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥409.41 (¥450.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --