You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1492CS8#TRPBF

Operational Amplifier, 2 Channels, 5 MHz, 3 V/µs, 2.5V to 36V, SOIC, 8 Pins

ANALOG DEVICES LT1492CS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1492CS8#TRPBF
Order Code:
4020724
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1492CS8#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1492 is a dual channel, low power, single supply precision op-amp. It will operate on any supply greater than 2.5V and less than 36V total, and are specified on single 3.3V, single 5V and ±15V supplies. Even with their low quiescent supply current the minimum output drive is 20mA, ideal for driving low impedance loads. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The low operating voltage and wide input and output range make the device ideal for battery-powered applications. It is used in applications such as battery-powered systems portable instrumentation, active filters, photodiode amplifiers, DAC current to voltage amplifiers.
  • Input offset voltage is 100µV typical at (VS = 5V, 0V; VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
  • Input bias current is 50nA typical at (VS = 5V, 0V; VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
  • Input noise voltage is 330nVP-P typical at (VS = 5V, 0V; VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
  • Common mode rejection ratio is 102dB typical at (VS = 5V, 0V; VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
  • Large-signal voltage gain is 350V/mV typical at (VS = 5V, 0V; VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
  • Slew rate is 1.8V/µs typical at (VS = 5V, 0V; VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
  • Gain-bandwidth product is 4.5MHz typical at (VS = 5V, 0V; VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
  • Supply current per amplifier is 425µA typical at (VS = 5V, 0V; VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
  • Settling time is 2.6µs typical at (VS = 5V, 0V; VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
  • Operating temperature is -40°C to 85°C, package style is 8-lead plastic NSOIC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
5MHz

:
3V/µs

:
2.5V to 36V

:
SOIC

:
8Pins

:
General Purpose

:
-

:
120µV

:
45nA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,288 In stock Need more?

1,288 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,728.96 ( ¥1,901.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,728.96 (¥1,901.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,239.90 (¥1,363.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,090.98 (¥1,200.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥923.26 (¥1,015.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥907.32 (¥998.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥891.37 (¥980.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥889.53 (¥978.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --