You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1491ACS#PBF

Operational Amplifier, 4 Channels, 200 kHz, 0.07 V/µs, ± 1.25V to ± 22V, 2V to 44V, SOIC, 14 Pins

ANALOG DEVICES LT1491ACS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1491ACS#PBF
Order Code:
4020714
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1491ACS#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1491ACS#PBF is a quad op-amp with a low input offset voltage of 500μV max. The LT1491A operates on all single and split supplies with a total voltage of 2V to 44V, drawing only 40μA of quiescent current per amplifier. This amplifier is reverse supply protected, it draws virtually no current for reverse supply up to 18V. The input range of the LT1491A includes both supplies and the output swings to both supplies. Unlike most micropower op-amps, the LT1491A can drive heavy loads, its rail-to-rail outputs drive 20mA. It is unity-gain stable and drive all capacitive loads up to 10,000pF when optional 0.22μF and 150 ohm compensation is used. It has a unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode even when operating on 3V supply. Typical applications include battery- or solar-powered systems, supply current sensing, battery monitoring, micropower active filters and 4mA to 20mA transmitters.
  • Output swings to 10mV max from V–, rail-to-rail input and output
  • Over-The-Top® input common mode range extends 44V above V–, independent of V+
  • Output drives 10,000pF with output compensation, reverse battery protection to 18V
  • No supply sequencing problems, no phase reversal
  • 220μV typical input offset voltage (TA = 25°C. VS = 3V, 0V; VS = 5V, 0V; VCM = VOUT = half supply)
  • 0.2nA typ input offset current at VCM = 44V (TA = 25°C, VS = 3V, 0V; VS = 5V, 0V)
  • 180KHz typical gain bandwidth product (f = 1KHz, TA = 25°C, VS = 3V, 0V; VS = 5V, 0V)
  • 0.06V/μs typical slew rate at AV = –1, RL = ∞, TA = 25°C, VS = 3V, 0V; VS = 5V, 0V
  • 98dB typ CMRR at VCM = 0V to VCC – 1V, TA = 25°C, VS = 3V, 0V; VS = 5V, 0V
  • 14-lead plastic SO package, 0°C to 70°C operating temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
200kHz

:
0.07V/µs

:
± 1.25V to ± 22V, 2V to 44V

:
SOIC

:
14Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
220µV

:
1000pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 2/25/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,601.22 ( ¥1,761.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 55+
  • 110+
  • 275+
  • 550+
  • 1045+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,601.22 (¥1,761.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,089.85 (¥1,198.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
55+ ¥864.04 (¥950.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
110+ ¥796.90 (¥876.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
275+ ¥787.05 (¥865.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
550+ ¥777.19 (¥854.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1045+ ¥767.33 (¥844.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --