You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1490CMS8#PBF
Operational Amplifier, 2 Channels, 200 kHz, 0.07 V/µs, ± 1.25V to ± 22V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1490CMS8#PBF
- Order Code:
- 4020707
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT1490CMS8#PBF Datasheet
Product Overview
- Rail-to-rail input and output
- Single supply input range from -0.4V to 44V
- Micropower: 50µA/amplifier max, specified on 3V, 5V and ±15V supplies
- High output current of 20mA, output drives 10,000pF with output compensation
- Reverse battery protection to 18V, no supply sequencing problems
- No phase reversal, 180KHz gain bandwidth product typ (f = 1KHz, TA = 25°C, VS = 3V, 0V; VS = 5V, 0V)
- Input offset current of 0.2nA typ at VCM = 44V, TA = 25°C. VS = 3V, 0V; VS = 5V, 0V
- Slew rate of 0.06V/µs typical at AV = –1, RL = ∞, TA = 25°C. VS = 3V, 0V; VS = 5V, 0V
- Common mode rejection ratio of 98dB at VCM = 0V to VCC – 1V, TA = 25°C. VS = 3V, 0V; VS = 5V, 0V
- 8-lead MSOP package, operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 200kHz
- :
- 0.07V/µs
- :
- 1.25V to 22V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 400µV
- :
- 4nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
56 In stock Need more?
56 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,374.70 (¥1,512.17) | ( ) |
10+ | ¥838.62 (¥922.48) | ( ) |
50+ | ¥837.05 (¥920.76) | ( ) |
100+ | ¥661.49 (¥727.64) | ( ) |
250+ | ¥612.90 (¥674.19) | ( ) |
500+ | ¥569.01 (¥625.91) | ( ) |
1000+ | ¥557.63 (¥613.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.