You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1469CN8#PBF

Operational Amplifier, 2 Channels, 90 MHz, 22 V/µs, ± 36V, DIP, 8 Pins

ANALOG DEVICES LT1469CN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1469CN8#PBF
Order Code:
4208104
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1469CN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®1469 is a dual, 16bit accurate operational amplifier. This unique blend of precision and AC performance makes the LT1469 the optimum choice for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. The 90MHz gain bandwidth ensures high open-loop gain at frequency for reducing distortion. In noninverting applications such as an ADC buffer, the low distortion and DC accuracy allow full 16bit AC and DC performance. The 22V/µs slew rate of the LT1469 improves large signal performance compared to other precision op-amps in applications such as active filters and instrumentation amplifiers. Applications include precision instrumentation, high accuracy data acquisition systems, 16bit DAC current-to-voltage converter, ADC buffer, low distortion active filters, photodiode amplifiers.
  • 90MHz typical gain bandwidth product (f = 100KHz, RL = 2k, TA = 25°C, VCM = 0V, ±15V Vsupply)
  • 50µV typical input offset voltage (TA = 25°C, VCM = 0V, ±15V supply)
  • 760ns typical settling time (10V Step, 0.01%, AV = -1, TA = 25°C, VCM = 0V, ±15V Vsupply)
  • 22V/µs typical slew rate (AV = –10, RL = 2k, TA = 25°C, VCM = 0V, ±15V supply)
  • Low distortion is -96.5dB for 100KHz, 10VP-P
  • 1µV/°C typical input offset voltage drift (0°C ≤ TA ≤ 70°C. VCM = 0V, ±15V Vsupply)
  • 3nA typical inverting input bias current (TA = 25°C, VCM = 0V,±5V to ±15V supply)
  • 110dB typical common mode rejection ratio VCM = ±12.5V, TA = 25°C, VCM = 0V, ±15V Vsupply)
  • 112dB typical power supply rejection ratio (VS = ±4.5V to ±15V)
  • 8 lead PDIP package, operating temperature range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
90MHz

:
22V/µs

:
36V

:
DIP

:
8Pins

:
General Purpose

:
-

:
50µV

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

382 In stock Need more?

382 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,150.61 ( ¥2,365.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,150.61 (¥2,365.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,391.94 (¥1,531.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,313.57 (¥1,444.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,206.98 (¥1,327.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,119.20 (¥1,231.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,092.47 (¥1,201.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,079.10 (¥1,187.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --