You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1468CN8#PBF

Operational Amplifier, 1 Channels, 90 MHz, 22 V/µs, ± 4.5V to ± 15V, DIP, 8 Pins

ANALOG DEVICES LT1468CN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1468CN8#PBF
Order Code:
4020680
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1468CN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1468 is a precision high speed operational amplifier. This unique blend of precision and AC performance makes the device the optimum choice for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. The 90MHz gain bandwidth ensures high open-loop gain at frequency for reducing distortion. In non inverting applications such as an ADC buffer, the low distortion and DC accuracy allow full 16-bit AC and DC performance. The 22V/μs slew rate of the device improves large-signal performance in applications such as active filters and instrumentation amplifiers compared to other precision opamps. It is widely used in application such as 16-bit DAC current-to-voltage converter, precision instrumentation, ADC buffer, low distortion active filters, high accuracy data acquisition systems, photodiode amplifiers etc.
  • Settling time is 760ns typ at (10V step, 0.01%, AV = –1)
  • Common mode rejection ratio is 110dB typ
  • Input offset voltage is 30μV typ
  • Input offset voltage drift is 0.7μV typ
  • Input bias current is 3nA typ
  • DC Gain is 9000V/mV typ, unity gain stable
  • Input noise voltage is 5nV/√Hz typ
  • Input noise current is 0.6pA/√Hz typ
  • Operating temperature is 0°C to 70°C
  • Packaging style is 8-lead PDIP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
90MHz

:
22V/µs

:
4.5V to 15V

:
DIP

:
8Pins

:
General Purpose

:
-

:
30µV

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

146 In stock Need more?

146 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,551.83 ( ¥1,707.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,551.83 (¥1,707.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,011.04 (¥1,112.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,003.55 (¥1,103.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥861.68 (¥947.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥792.96 (¥872.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥751.11 (¥826.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥716.35 (¥787.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --