You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1464CS8#PBF

Operational Amplifier, 2 Channels, 1 MHz, 0.9 V/µs, ± 2.5V to ± 20V, SOIC, 8 Pins

ANALOG DEVICES LT1464CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1464CS8#PBF
Order Code:
4020678
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1464CS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1464 is a dual, micropower op-amp to offer picoampere input bias currents (500fA typ) and unity-gain stability for capacitive loads upto 10nF. The output can swing a 10k load to within 1.5V of either supply, just like op-amps that require an order of magnitude more supply current. This unique combination of performance makes the device ideal over a wide range of input and output impedances. It is widely used in application such as battery-powered systems, photocurrent amplifiers, low frequency, micropower active filters, low droop track-and-hold circuits etc.
  • Input bias current is ±0.5pA typical
  • Supply current per amplifier is 145µA typical
  • Gain bandwidth product is 1MHz typical
  • Slew rate is 0.9V/µs typical
  • Input common mode range includes positive rail
  • Unity-gain stable for C-Load™ upto 10nF
  • Large-signal voltage gain is 900V/mV typical
  • Guaranteed specs with ±5V, ±15V supplies
  • Operating temperature is -40°C to 85°C
  • Package style is 8-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1MHz

:
0.9V/µs

:
2.5V to 20V

:
SOIC

:
8Pins

:
JFET

:
-

:
600µV

:
0.5pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

180 In stock Need more?

180 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,217.95 ( ¥1,339.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,217.95 (¥1,339.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥838.62 (¥922.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥775.92 (¥853.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥713.22 (¥784.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥653.65 (¥719.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥617.60 (¥679.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥586.25 (¥644.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --