You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1366CS8#TRPBF

Operational Amplifier, 2 Channels, 400 kHz, 0.13 V/µs, ± 1.8V to ± 15V, SOIC, 8 Pins

ANALOG DEVICES LT1366CS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1366CS8#TRPBF
Order Code:
4020660
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1366CS8#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1366 is a dual precision bipolar op amp which combines rail-to-rail input and output operation with precision specifications. This has conventional compensation which assures stability for capacitive loads of 1000pF or less. The output capacitor’s filtering action reduces high frequency noise, which is beneficial when driving A/D converters. This device can be used as plug-in replacements for many standard op amps to improve input/output range and precision. Typical applications are rail-to-rail buffer amplifiers, low voltage signal processing, supply current sensing at either rail, driving A/D converters.
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • High AVOL is 1V/µV driving 10k load
  • Input offset voltage is 150µV typical at TA = 25°C; VS = 5V, 0V; VCM = 2.5V; VO = 2.5V
  • Common mode rejection ratio is 90dB at TA = 25°C; VS = 5V, 0V; VCM = 2.5V; VO = 2.5V
  • Input bias current is 10nA at TA = 25°C; VS = 5V, 0V; VCM = 2.5V; VO = 2.5V
  • Wide supply range from 1.8V to ±15V
  • Supply current per amplifier is 375µA at 0°C TA 70°C. VS = 3V, 0V; VCM = 1.5V, VO = 1.5V
  • High output drive is 30mA, gain-bandwidth is 0.4MHz at AV = 1000, TA = 25°C; VS = 5V, 0V; VCM = 2.5V
  • 8-lead plastic S0 package, 0°C to 70°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
400kHz

:
0.13V/µs

:
± 1.8V to ± 15V

:
SOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
200µV

:
0.01µA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

3,182 In stock Need more?

3,182 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,791.66 ( ¥1,970.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,791.66 (¥1,970.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,445.24 (¥1,589.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,324.54 (¥1,456.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,185.03 (¥1,303.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,127.04 (¥1,239.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,098.82 (¥1,208.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥1,087.34 (¥1,196.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --