You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1366CN8#PBF
Operational Amplifier, 2 Channels, 400 kHz, 0.13 V/µs, ± 1.8V to ± 15V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1366CN8#PBF
- Order Code:
- 4020658
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1366CN8#PBF Datasheet
Product Overview
- Input common mode range includes both rails
- Output swings rail-to-rail
- High AVOL is
1V/µV driving 10k load - Input offset voltage is 150µV typical at TA = 25°C; VS = 5V, 0V; VCM = 2.5V; VO = 2.5V
- Common mode rejection ratio is 90dB at TA = 25°C; VS = 5V, 0V; VCM = 2.5V; VO = 2.5V
- Input bias current is 10nA at TA = 25°C; VS = 5V, 0V; VCM = 2.5V; VO = 2.5V
- Wide supply range from 1.8V to ±15V
- Supply current per amplifier is 375µA at 0°C
TA 70°C. VS = 3V, 0V; VCM = 1.5V, VO = 1.5V - High output drive is 30mA, gain-bandwidth is 0.4MHz at AV = 1000, TA = 25°C; VS = 5V, 0V; VCM = 2.5V
- 8-lead PDIP package, 0°C to 70°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 400kHz
- :
- 0.13V/µs
- :
- ± 1.8V to ± 15V
- :
- DIP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 200µV
- :
- 0.01µA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
38 In stock Need more?
38 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,910.79 (¥2,101.87) | ( ) |
10+ | ¥1,362.16 (¥1,498.38) | ( ) |
50+ | ¥1,360.59 (¥1,496.65) | ( ) |
100+ | ¥1,181.90 (¥1,300.09) | ( ) |
250+ | ¥1,094.12 (¥1,203.53) | ( ) |
500+ | ¥1,077.98 (¥1,185.78) | ( ) |
1000+ | ¥1,061.83 (¥1,168.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.