You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1364CS8#PBF

Operational Amplifier, 2 Channels, 70 MHz, 1 kV/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

ANALOG DEVICES LT1364CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1364CS8#PBF
Order Code:
4020655
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1364CS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1364 is a dual high speed operational amplifier with outstanding AC and DC performance. This amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. This amplifier is stable with any capacitive load making them useful in buffer or cable driving applications. It is widely used in application such as wideband amplifiers, buffers, active filters, video and RF amplification, cable drivers, data acquisition systems etc.
  • Gain bandwidth is 70MHz typ
  • Slew rate is 1000V/µs typ
  • Supply current per amplifier is 6.3mA typ
  • Unity-gain stable, C-loadTM opamp drives all capacitive loads
  • Input noise voltage is 9nV/√Hz typ
  • Input offset voltage is 0.5mV typ, input bias current is 0.6µA typ
  • Input offset current is 120nA typ, output current is 60mA typ
  • DC gain is 9V/mV typ at (VOUT = ±12V, RL = 1k), settling time to 0.1% is 50ns typ
  • Differential gain is 0.06% typ at AV=2, RL=150Ω, differential phase is 0.04° typ at AV=2, RL=150Ω
  • Operating temperature is -40°C to 85°C, packaging style is 8-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
70MHz

:
1kV/µs

:
2.5V to 15V

:
SOIC

:
8Pins

:
General Purpose

:
-

:
500µV

:
600nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

139 In stock Need more?

139 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,045.59 ( ¥2,250.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,045.59 (¥2,250.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,315.14 (¥1,446.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,223.44 (¥1,345.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,131.74 (¥1,244.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥1,092.56 (¥1,201.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,072.97 (¥1,180.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,053.38 (¥1,158.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --