You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1361CS8#TRPBF

Operational Amplifier, 2 Channels, 50 MHz, 800 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

ANALOG DEVICES LT1361CS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1361CS8#TRPBF
Order Code:
4217964
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1361CS8#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1361CS8#TRPBF is a dual channel low power high speed operational amplifier with outstanding AC and DC performance. It features much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 500 ohm load to ±13V with ±15V supplies and a 150 ohm load to ±3.2V on ±5V supplies. This amplifier is stable with any capacitive load making them useful in buffer or cable driving applications. It is used in applications such as wideband amplifiers, buffers, active filters, video and RF amplification, cable drivers, data acquisition systems.
  • Unity-gain stable, C-Load™ op-amp drives all capacitive loads
  • Input offset voltage is 1mV maximum at (TA = 25°C, VCM = 0V)
  • Input bias current is 0.3µA typical at (TA = 25°C, VCM = 0V)
  • Input offset current is 80nA typical at (TA = 25°C, VCM = 0V)
  • Input capacitance is 3pF typical at (TA = 25°C, VCM = 0V)
  • Large-signal voltage gain is 9V/mV typical at (TA = 25°C, VCM = 0V)
  • Common mode rejection ratio is 92dB typical at (TA = 25°C, VCM = 0V)
  • Slew rate is 800V/µs typical at (TA = 25°C, VCM = 0V)
  • Gain bandwidth is 50MHz typical at (TA = 25°C, VCM = 0V)
  • Operating temperature range from -40°C to 85°C, package style is 8-lead plastic NSOIC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
50MHz

:
800V/µs

:
2.5V to 15V

:
SOIC

:
8Pins

:
General Purpose

:
-

:
300µV

:
300nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

423 In stock Need more?

423 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,844.95 ( ¥2,029.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,844.95 (¥2,029.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,390.38 (¥1,529.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,241.46 (¥1,365.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,073.74 (¥1,181.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥992.23 (¥1,091.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥943.64 (¥1,038.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥920.24 (¥1,012.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --