You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1360CS8#TRPBF

Operational Amplifier, 1 Channels, 50 MHz, 800 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

ANALOG DEVICES LT1360CS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1360CS8#TRPBF
Order Code:
4020645
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1360CS8#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1360 is a high speed, very high slew rate operational amplifier with excellent DC performance. It features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The amplifier is a single gain stage with outstanding settling characteristics which makes the circuit an ideal choice for data acquisition systems. The amplifier is also capable of driving any capacitive load which makes it useful in buffer or cable driver applications. It is widely used in application such as wideband amplifiers, buffers, active filters, video and RF amplification, cable drivers, data acquisition systems etc.
  • Gain bandwidth is 50MHz typical
  • Slew rate is 800V/µs typical
  • Supply current is 4mA typical
  • Input noise voltage is 9nV/√Hz typical
  • Unity-gain stable, C-Load™ op-amp drives all capacitive loads
  • Input offset voltage is 0.3mV typical, input bias current is 0.3µA typical
  • Input offset current is 80nA typical
  • Large-signal voltage gain is 9V/mV typical, settling time is 60ns typical
  • Differential gain is 0.20% typ, differential phase is 0.30° typ
  • Operating temperature is -40°C to 85°C, package style is 8-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
50MHz

:
800V/µs

:
2.5V to 15V

:
SOIC

:
8Pins

:
General Purpose

:
-

:
300µV

:
300nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,229 In stock Need more?

1,229 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,409.19 ( ¥1,550.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,409.19 (¥1,550.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,034.55 (¥1,138.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥916.99 (¥1,008.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥785.32 (¥863.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥721.05 (¥793.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥681.87 (¥750.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥641.98 (¥706.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --