You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1353CS#PBF
Operational Amplifier, 4 Channels, 3 MHz, 200 V/µs, ± 2.5V to ± 15V, SOIC, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1353CS#PBF
- Order Code:
- 4020623
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1353CS#PBF Datasheet
Product Overview
- Gain bandwidth is 3MHz typ
- Slew rate is 200V/µs typ
- Supply current per amplifier is 250µA typ
- C-loadTM opamp drives all capacitive loads, unity-gain stable
- Input offset voltage is 0.2mV typ, input bias current is 20nA typ
- Input offset current is 5nA typ, DC gain is 60V/mV typ at RL = 2k
- Input noise voltage is 14nV/√Hz typ
- Settling time is 700ns typ at (10V Step, 0.1%, AV = –1)
- Operating temperature is -40°C to 85°C
- Packaging style is 14-lead plastic SO
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 3MHz
- :
- 200V/µs
- :
- 2.5V to 15V
- :
- SOIC
- :
- 14Pins
- :
- General Purpose
- :
- -
- :
- 200µV
- :
- 0.02µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
135 In stock Need more?
135 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 55+
- 110+
- 275+
- 550+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,732.16 (¥3,005.38) | ( ) |
10+ | ¥1,981.32 (¥2,179.45) | ( ) |
55+ | ¥1,788.52 (¥1,967.37) | ( ) |
110+ | ¥1,573.77 (¥1,731.15) | ( ) |
275+ | ¥1,468.75 (¥1,615.63) | ( ) |
550+ | ¥1,419.27 (¥1,561.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.