You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1352CN8#PBF

Operational Amplifier, 2 Channels, 3 MHz, 200 V/µs, ± 2.5V to ± 15V, DIP, 8 Pins

ANALOG DEVICES LT1352CN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1352CN8#PBF
Order Code:
4020620
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1352CN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1352 is a dual, very low power, high speed operational amplifier with outstanding AC and DC performance. This amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit combines the slewing performance of a current feedback amplifier in a true operational amplifier with matched high impedance inputs. It is widely used in application such as battery-powered systems, wideband amplifiers, buffers, active filters, data acquisition systems, photodiode amplifiers etc.
  • Gain bandwidth is 3MHz typ
  • Slew rate is 200V/µs typ
  • Supply current per amplifier is 250µA typ
  • C-loadTM opamp drives all capacitive loads, unity-gain stable
  • Input offset voltage is 0.2mV typ, input bias current is 20nA typ
  • Input offset current is 5nA typ, DC gain is 60V/mV typ at RL = 2k
  • Input noise voltage is 14nV/√Hz typ
  • Settling time is 700ns typ at (10V Step, 0.1%, AV = –1)
  • Operating temperature is -40°C to 85°C
  • Packaging style is 8-lead PDIP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3MHz

:
200V/µs

:
2.5V to 15V

:
DIP

:
8Pins

:
General Purpose

:
-

:
200µV

:
0.02µA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

104 In stock Need more?

104 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,918.62 ( ¥2,110.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,918.62 (¥2,110.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,252.44 (¥1,377.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,250.87 (¥1,375.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,080.01 (¥1,188.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,045.18 (¥1,149.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,027.77 (¥1,130.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,010.36 (¥1,111.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --