You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1351CMS8#PBF

Operational Amplifier, 1 Channels, 3 MHz, 200 V/µs, ± 2.5V to ± 15V, MSOP, 8 Pins

ANALOG DEVICES LT1351CMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1351CMS8#PBF
Order Code:
4020617
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT1351CMS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1351CMS8#PBF is a low power, high speed, high slew rate op-amp with outstanding AC and DC performance. The LT1351 features lower supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The circuit combines the slewing performance of a current feedback amplifier in a true op-amp with matched high impedance inputs. The high slew rate ensures that the large-signal bandwidth is not degraded. The amplifier is a single gain stage with outstanding settling characteristics which make the circuit an ideal choice for data acquisition systems. The output drives a 1kohm load to ±13V with ±15V supplies and a 500 ohm load to ±3.4V on ±5V supplies. The amplifier is also stable with any capacitive load which makes it useful in buffer or cable driver applications. Typical applications include battery-powered systems, wide band amplifiers, buffers, active filters, data acquisition systems and photodiode amplifiers.
  • 3MHz gain bandwidth, 200V/µs slew rate, 250µA supply current
  • Unity-gain stable
  • Power saving shutdown feature
  • Maximum input offset voltage of 600µV
  • Maximum input bias current is 50nA, maximum input offset current is 15nA
  • Minimum DC gain, RL = 2k: 30V/mV, input noise voltage is 14nV/√Hz
  • Settling time to 0.1%, 10V step is 700ns, Settling time to 0.01%, 10V step is 1.25µs
  • Specified at ±2.5V, ±5V and ±15V
  • Available in 8 lead MSOP package
  • Operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3MHz

:
200V/µs

:
2.5V to 15V

:
MSOP

:
8Pins

:
General Purpose

:
-

:
200µV

:
0.02µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

90 In stock Need more?

90 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,467.18 ( ¥1,613.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,467.18 (¥1,613.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥954.61 (¥1,050.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥869.97 (¥956.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥725.76 (¥798.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥685.00 (¥753.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥664.62 (¥731.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥663.06 (¥729.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --