You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1336IS#PBF
Gate Driver, 2 Channels, Half Bridge, MOSFET, 16 Pins, SOIC
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1336IS#PBF
- Order Code:
- 4018523
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT1336IS#PBF Datasheet
Product Overview
- Internal boost regulator for DC operation
- 180ns transition times driving 10,000pF
- Adaptive non-overlapping gate drives prevent shoot-through
- Top drive maintained at high duty cycles
- TTL/CMOS input levels
- Undervoltage lockout with hysteresis
- Separate top and bottom drive pins
- Operates at supply voltages from 10V to 15V
- Operating industrial temperature is -40°C to 85°C
- Package style is 16-lead plastic narrow SO
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- MOSFET
- :
- 16Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- -
- :
- -
- :
- 10V
- :
- 15V
- :
- -40°C
- :
- 85°C
- :
- 250ns
- :
- 300ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
33 In stock Need more?
33 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,827.53 (¥2,010.28) | ( ) |
10+ | ¥1,254.00 (¥1,379.40) | ( ) |
50+ | ¥1,012.38 (¥1,113.62) | ( ) |
100+ | ¥935.31 (¥1,028.84) | ( ) |
250+ | ¥923.76 (¥1,016.14) | ( ) |
500+ | ¥912.20 (¥1,003.42) | ( ) |
1000+ | ¥900.64 (¥990.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.