You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1336CS#PBF

Gate Driver, 2 Channels, Half Bridge, MOSFET, 16 Pins, SOIC

ANALOG DEVICES LT1336CS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1336CS#PBF
Order Code:
4018522
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1336CS#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1336 is a cost effective half-bridge N-channel power MOSFET driver. The floating driver can drive the topside N-channel power MOSFETs operating off a high voltage (HV) rail of upto 60V (absolute maximum). In PWM operation an on-chip switching regulator maintains charge in the bootstrap capacitor even when approaching and operating at 100% duty cycle. The internal logic prevents the inputs from turning on the power MOSFETs in a half-bridge at the same time. Its unique adaptive protection against shoot-through currents eliminates all matching requirements for the two MOSFETs. This greatly eases the design of high efficiency motor control and switching regulator systems. It is used in application such as PWM of high current inductive loads, half-bridge and full-bridge motor control, synchronous step-down switching regulators, 3-phase brushless motor drive, high current transducer drivers, class D power amplifiers etc.
  • Internal boost regulator for DC operation
  • 180ns transition times driving 10,000pF
  • Adaptive non-overlapping gate drives prevent shoot-through
  • Top drive maintained at high duty cycles
  • TTL/CMOS input levels
  • Undervoltage lockout with hysteresis
  • Separate top and bottom drive pins
  • Operates at supply voltages from 10V to 15V
  • Operating commercial temperature is 0°C to 70°C
  • Package style is 16-lead plastic narrow SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
-

:
Half Bridge

:
MOSFET

:
16Pins

:
SOIC

:
Surface Mount

:
Non-Inverting

:
-

:
-

:
10V

:
15V

:
0°C

:
70°C

:
250ns

:
300ns

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

88 In stock Need more?

88 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,622.37 ( ¥1,784.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,622.37 (¥1,784.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,098.82 (¥1,208.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥908.12 (¥998.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥837.29 (¥921.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥823.87 (¥906.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥810.45 (¥891.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥797.02 (¥876.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --