You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1229CS8#PBF

Operational Amplifier, 2 Channels, 100 MHz, 2.5 kV/µs, ± 2V to ± 15V, SOIC, 8 Pins

ANALOG DEVICES LT1229CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1229CS8#PBF
Order Code:
4020614
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1229CS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1229 is a dual channel, 100MHz current feedback amplifier. This current feedback amplifier has very high input impedance and make excellent buffer amplifiers. It maintains wide bandwidth for almost all closed-loop voltage gains. This amplifier drives over 30mA of output current and are optimized to drive low impedance loads, such as cables, with excellent linearity at high frequencies. It is used in applications such as video instrumentation amplifiers, cable drivers, RGB amplifiers, test equipment amplifiers.
  • Small-signal bandwidth is 100MHz typical at (TA = 25°C)
  • Slew rate is 700V/µs typical at (TA = 25°C)
  • Low cost, 30mA output drive current
  • Differential gain is 0.01% typical at (TA = 25°C)
  • Differential phase is 0.01° typical at (TA = 25°C)
  • Input resistance is 25Mohm typical at (VIN = ±13V, VS = ±15V)
  • Wide supply voltage range from ±2V to ±15V
  • Supply current is 6mA typical at (VOUT = 0V, each amplifier, TA = 25°C)
  • Outputs swing within 0.8V of supplies
  • Operating temperature is 0°C to 70°C, package style is 8-lead plastic SOIC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
100MHz

:
2.5kV/µs

:
2V to 15V

:
SOIC

:
8Pins

:
Current Feedback

:
-

:
3mV

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

151 In stock Need more?

151 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,899.81 ( ¥2,089.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,899.81 (¥2,089.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,213.25 (¥1,334.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,130.17 (¥1,243.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,047.09 (¥1,151.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥954.61 (¥1,050.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥909.15 (¥1,000.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥892.16 (¥981.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --