You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1228IS8#PBF

Operational Amplifier, 1 Channels, 100 MHz, 500 V/µs, 4V to 30V, ± 2V to ± 15V, NSOIC, 8 Pins

ANALOG DEVICES LT1228IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1228IS8#PBF
Order Code:
4021941
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1228IS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®1228 is a 100MHz current feedback amplifier with DC gain control makes it easy to electronically control the gain of signals from DC to video frequencies. The LT1228 implements gain control with a transconductance amplifier (voltage to current) whose gain is proportional to an externally controlled current. A resistor is typically used to convert the output current to a voltage, which is then amplified with a current feedback amplifier. The LT1228 transconductance amplifier has a high impedance differential input and a current source output with wide output voltage compliance. The transconductance, gm, is set by the current that flows into Pin 5, ISET. The small signal gm is equal to ten times the value of ISET and this relationship holds over several decades of set current. Typical applications are video DC restore (clamp) circuits, video differential input amplifiers, video keyer/fader amplifiers, AGC amplifiers, tunable filters, oscillators.
  • Inputs common mode to within 1.5V of supplies
  • Outputs swing within 0.8V of supplies
  • Input offset voltage is ±10mV maximum (TA=25°C)
  • Input offset voltage drift is 10µV/°C typical (TA=25°C, pins 1, 6, 8. ±5V ≤ VS ≤ ±15V, ISET=0µA)
  • Input noise voltage density is 6nV/√Hz typ (f=1KHz, RF=1K, RG=10 ohm, RS=0 ohm)
  • Input noise current density is 1.4pV/√Hz typ (f=1KHz, RF=1K, RG=10 ohm, RS=10K)
  • Slew rate is 3500V/µs typical (VS=±15V, RF=750 ohm, RG=750 ohm, RL=400 ohm)
  • 8-lead plastic SO package
  • Temperature rating range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
100MHz

:
36V

:
500V/µs

:
4V

:
4V to 30V, ± 2V to ± 15V

:
14V

:
NSOIC

:
8Pins

:
70µA

:
Current Feedback

:
130µA

:
-

:
500µV

:
25000kohm

:
0.4µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

90 In stock Need more?

90 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,608.88 ( ¥2,869.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,608.88 (¥2,869.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,872.34 (¥2,059.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,683.06 (¥1,851.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,471.60 (¥1,618.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥1,351.72 (¥1,486.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,306.96 (¥1,437.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,295.73 (¥1,425.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --