You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1222IS8#PBF

Operational Amplifier, 1 Channels, 500 MHz, 200 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

ANALOG DEVICES LT1222IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1222IS8#PBF
Order Code:
4020606
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1222IS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1222 is a low noise, very high speed operational amplifier with superior DC performance. It is stable in a noise gain of 10 or greater without compensation, or the part can be externally compensated for lower closed-loop gain at the expense of lower bandwidth and slew rate. It features reduced input offset voltage, lower input bias currents, lower noise and higher DC gain than devices with comparable bandwidth and slew rate. The circuit is a single gain stage that includes proprietary DC gain enhancement circuitry to obtain precision with high speed. The high gain and fast settling time make the circuit an ideal choice for data acquisition systems. The circuit is also capable of driving capacitive loads which makes it useful in buffer or cable driver applications. It is used in applications such as wideband amplifiers, buffers, active filters, video and RF amplification, cable drivers, 8-, 10-, 12bit data acquisition systems.
  • Input offset voltage is 100μV typical at (TA = 25°C, VS = ±15V, VCM = 0V)
  • Input bias current is 100nA typical at (TA = 25°C, VS = ±15V, VCM = 0V)
  • Input noise voltage is 3nV/√Hz typical at (TA = 25°C, VS = ±15V, VCM = 0V)
  • Common mode rejection ratio is 120dB typical at (TA = 25°C, VS = ±15V, VCM = 0V)
  • Power supply rejection ratio is 110dB typical at (TA = 25°C, VS = ±15V, VCM = 0V)
  • Large-signal voltage gain is 200V/mV typical at (TA = 25°C, VS = ±15V, VCM = 0V)
  • C-Load™ op-amp drives capacitive loads, external compensation pin
  • Slew rate is 200V/μs typical at (TA = 25°C, VS = ±15V, VCM = 0V)
  • Gain-bandwidth is 500MHz typical at (TA = 25°C, VS = ±15V, VCM = 0V)
  • Operating temperature is -40°C to 85°C, package style is 8-lead plastic NSOIC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
500MHz

:
200V/µs

:
5V to 15V

:
SOIC

:
8Pins

:
General Purpose

:
-

:
100µV

:
0.1µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

68 In stock Need more?

68 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,078.51 ( ¥2,286.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,078.51 (¥2,286.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,404.48 (¥1,544.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,312.00 (¥1,443.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,219.52 (¥1,341.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥1,130.17 (¥1,243.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,076.88 (¥1,184.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,065.33 (¥1,171.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --