You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1220CS8#PBF
Operational Amplifier, 1 Channels, 45 MHz, 250 V/µs, ± 5V to ± 15V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1220CS8#PBF
- Order Code:
- 4020604
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1220CS8#PBF Datasheet
Product Overview
- Gain-bandwidth is 45MHz typical at (f = 1MHz, TA = 25°C)
- Unity-gain stable, slew rate is 250V/µs typical at (TA = 25°C)
- C-Load™ op-amp drives capacitive loads
- Input offset voltage is 1mV maximum at (TA = 25°C, VS = ±15V)
- Input bias current is 100nA typical at (TA = 25°C, VS = ±15V)
- Input offset current is 100nA typical at (TA = 25°C, VS = ±15V)
- Large-signal voltage gain is 50V/mV typical at (TA = 25°C, VS = ±15V)
- Settling time is 75ns typical at (10V step, 0.1%, VS = ±15V, TA = 25°C)
- Differential gain is 0.10% typical, differential phase is 0.20° typical
- Operating temperature is -40°C to 85°C, package style is 8-lead plastic SOIC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 45MHz
- :
- 250V/µs
- :
- 5V to 15V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 500µV
- :
- 0.1µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
170 In stock Need more?
170 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,747.77 (¥1,922.55) | ( ) |
10+ | ¥1,222.65 (¥1,344.92) | ( ) |
25+ | ¥1,101.44 (¥1,211.58) | ( ) |
100+ | ¥935.80 (¥1,029.38) | ( ) |
300+ | ¥863.70 (¥950.07) | ( ) |
500+ | ¥818.24 (¥900.06) | ( ) |
1000+ | ¥791.64 (¥870.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.