You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1218CS8#PBF

Operational Amplifier, 1 Channels, 300 kHz, 0.1 V/µs, 2V to ± 15V, SOIC, 8 Pins

ANALOG DEVICES LT1218CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1218CS8#PBF
Order Code:
4020600
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1218CS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®1218 is bipolar operational amplifier with precision specifications. Using a patented technique, both input stages of this is trimmed: one at the negative supply and the other at the positive supply. The resulting common mode rejection of 97dB minimum is much better than other rail-to-rail input op amps. The LT1218 has conventional compensation which assures stability for capacitive loads of 1000pF or less. The LT1219 has compensation that requires the use of a 0.1µF output capacitor, which improves the amplifier’s supply rejection and reduces output impedance at high frequencies. The output capacitor’s filtering action also reduces high frequency noise, which is beneficial when driving A/D converters. Applications are driving A/D converters, test equipment amplifiers, MUX amplifiers.
  • Rail-to-Rail input and output
  • 90µV VOS(maximum) for VCM = V- to V+
  • High common mode rejection ratio of 97dB minimum
  • Wide supply range of 2V to ±15V
  • Shutdown mode is IS 30µA
  • Low supply current of 420µA maximum
  • Low input bias current of 18nA typical
  • 300KHz gain-bandwidth
  • Slew rate of 0.10V/µs
  • 8-lead plastic SO package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
300kHz

:
0.1V/µs

:
2V to ± 15V

:
SOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
25V

:
30nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

144 In stock Need more?

144 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,252.50 ( ¥2,477.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,252.50 (¥2,477.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,525.18 (¥1,677.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,393.01 (¥1,532.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,365.34 (¥1,501.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥1,337.67 (¥1,471.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,331.12 (¥1,464.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --