You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1214CS#PBF

Operational Amplifier, 4 Channels, 28 MHz, 12 V/µs, 2.5V to 36V, SOIC, 16 Pins

ANALOG DEVICES LT1214CS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1214CS#PBF
Order Code:
4020597
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1214CS#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1214 is a quad, single supply precision opamp. The DC precision of the device eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. This will operate on any supply greater than 2.5V and less than 36V total. The inputs can be driven beyond the supplies without damage or phase reversal of the output. It is widely used in application such as 2.5V full-scale 12-bit systems: VOS ≤ 0.45LSB, 10V full-scale 16-bit systems: VOS ≤ 1.8LSB, active filters, photodiode amplifiers, DAC current-to-voltage amplifiers, battery-powered systems etc.
  • Slew rate is 12V/µs typ
  • Gain-bandwidth product is 28MHz typ
  • Fast settling is 1.1ns typ at (0.01%, AV = 1, ∆VO = 2V)
  • Input offset voltage is 150µV typ
  • Input offset voltage drift is 1µV/°C typ
  • Input offset current is 10nA typ
  • Input bias current is 95nA typ
  • Open-loop gain is 4000V/mV typ
  • Supply current per amplifier is 2.9mA typ
  • Operating temperature is -40°C to 85°C, packaging style is 16-lead plastic SOIC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
28MHz

:
12V/µs

:
2.5V to 36V

:
SOIC

:
16Pins

:
General Purpose

:
-

:
150µV

:
90nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

83 In stock Need more?

83 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,962.58 ( ¥3,258.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,962.58 (¥3,258.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,992.30 (¥2,191.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,986.03 (¥2,184.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,750.90 (¥1,925.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,636.47 (¥1,800.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,565.94 (¥1,722.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --