You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1213CN8#PBF
Operational Amplifier, Dual, 2 Channels, 28 MHz, 8.5 V/µs, ± 2V to ± 18V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1213CN8#PBF
- Order Code:
- 4208099
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1213CN8#PBF Datasheet
Product Overview
- 8.5V/µs typical slew rate (AV = –2, VS = 5V, VCM = 0.5V, TA = 25°C)
- 26MHz typical gain-bandwidth product (f = 100KHz, VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- 500ns typical settling time (0.01%, AV = 1, ∆VO = 2V)
- 100µV typical input offset voltage (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- 5nA typical input offset current (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- 100nA typical input bias current (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- Single supply operation, input voltage range includes ground
- Output swings to ground while sinking current
- 105dB typical common mode rejection ratio (VCM = 0V to 3.5V)
- 14 lead plastic DIP package, operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 28MHz
- :
- 8.5V/µs
- :
- 2V to 18V
- :
- DIP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 150µV
- :
- 90nA
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,496.97 (¥1,646.67) | ( ) |
10+ | ¥1,017.31 (¥1,119.04) | ( ) |
50+ | ¥842.00 (¥926.20) | ( ) |
100+ | ¥775.21 (¥852.73) | ( ) |
250+ | ¥761.23 (¥837.35) | ( ) |
500+ | ¥747.25 (¥821.98) | ( ) |
1000+ | ¥733.27 (¥806.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.