You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1211CS8#TRPBF
Operational Amplifier, 2 Channels, 14 MHz, 7 V/µs, 2.5V to 12.5V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1211CS8#TRPBF
- Order Code:
- 4020590
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1211CS8#TRPBF Datasheet
Product Overview
- Input offset voltage is 100µV typical at (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- Input bias current is 60nA typical at (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- Input noise voltage is 250nVP-P typical at (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- Common mode rejection ratio is 102dB typical at (VS = 5V, VCM = 0.5V)
- Large-signal voltage gain is 560V/mV typical at (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- Slew rate is 4V/µs typical at (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- Gain-bandwidth product is 13MHz typical at (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- Supply current per amplifier is 1.3mA typical at (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- Settling time is 900ns typical at (0.01%, AV = 1, ∆VO = 2V)
- Operating temperature is -40°C to 85°C, package style is 8-lead NSOIC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 14MHz
- :
- 7V/µs
- :
- 2.5V to 12.5V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 250µV
- :
- 0.06µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
2,321 In stock Need more?
2,321 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,649.01 (¥1,813.91) | ( ) |
10+ | ¥1,208.55 (¥1,329.41) | ( ) |
25+ | ¥1,062.77 (¥1,169.05) | ( ) |
100+ | ¥929.53 (¥1,022.48) | ( ) |
250+ | ¥833.91 (¥917.30) | ( ) |
500+ | ¥808.83 (¥889.71) | ( ) |
2500+ | ¥771.21 (¥848.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.