You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1210CT7#06PBF
Operational Amplifier, 1 Channels, 900 V/µs, 8V to 36V, ± 5V to ± 15V, TO-220, 7 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1210CT7#06PBF
- Order Code:
- 4020585
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1210CT7#06PBF Datasheet
Product Overview
- 35MHz bandwidth at AV = 2, RL = 10ohm
- 900V/µs slew rate at AV = 2, RL = 10 ohm
- High input impedance of 10Mohm
- Wide supply range from ±5V to ±15V
- Shutdown mode: IS
200µA, adjustable supply current - Stable with CL = 10,000pF
- ±3mV typical input offset voltage
- 62dB typical common mode rejection ratio at VS = ±15V, VCM = ±12V
- 71dB large-signal voltage gain at TA = 25°C, VS = ±15V, VOUT = ±10V, RL = 10 ohm
- 7-lead TO-220 package, 0°C to 70°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -
- :
- 900V/µs
- :
- 8V to 36V, ± 5V to ± 15V
- :
- TO-220
- :
- 7Pins
- :
- Current Feedback
- :
- -
- :
- 3mV
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
64 In stock Need more?
64 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,155.70 (¥3,471.27) | ( ) |
10+ | ¥2,294.42 (¥2,523.86) | ( ) |
50+ | ¥1,938.50 (¥2,132.35) | ( ) |
100+ | ¥1,826.55 (¥2,009.21) | ( ) |
250+ | ¥1,707.19 (¥1,877.91) | ( ) |
500+ | ¥1,670.18 (¥1,837.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.