You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1210CR#PBF

Operational Amplifier, 1 Channels, 900 V/µs, 8V to 36V, ± 5V to ± 15V, TO-263 (D2PAK), 7 Pins

ANALOG DEVICES LT1210CR#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1210CR#PBF
Order Code:
4020581
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1210CR#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1210 is a current feedback amplifier with high output current and excellent large-signal characteristics. The combination of high slew rate, 1.1A output drive and ±15V operation enables the device to deliver significant power at frequencies in the 1MHz to 2MHz range. Short-circuit protection and thermal shutdown ensure the device’s ruggedness. The LT1210 is stable with large capacitive loads, and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance and low supply current mode, reducing dissipation when the device is not in use. For lower bandwidth applications, the supply current can be reduced with a single external resistor. Applications includes cable drivers, buffers, test equipment amplifiers, video amplifiers and ADSL drivers.
  • 35MHz bandwidth at AV = 2, RL = 10ohm
  • 900V/µs slew rate at AV = 2, RL = 10 ohm
  • High input impedance of 10Mohm
  • Wide supply range from ±5V to ±15V
  • Shutdown mode: IS 200µA, adjustable supply current
  • Stable with CL = 10,000pF
  • ±3mV typical input offset voltage
  • 62dB typical common mode rejection ratio at VS = ±15V, VCM = ±12V
  • 71dB large-signal voltage gain at TA = 25°C, VS = ±15V, VOUT = ±10V, RL = 10 ohm
  • 7-lead plastic DDPAK package, 0°C to 70°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
-

:
900V/µs

:
8V to 36V, ± 5V to ± 15V

:
TO-263 (D2PAK)

:
7Pins

:
Current Feedback

:
-

:
3mV

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

76 In stock

100 more will be available on 2/18/25

Reserving future stock
76 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,034.68 ( ¥3,338.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,034.68 (¥3,338.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,103.59 (¥2,313.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,088.62 (¥2,297.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,841.00 (¥2,025.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,721.22 (¥1,893.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,669.83 (¥1,836.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --