You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1207CS#PBF
Operational Amplifier, 2 Channels, 60 MHz, 900 V/µs, ± 5V to ± 15V, NSOIC, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1207CS#PBF
- Order Code:
- 4020579
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1207CS#PBF Datasheet
Product Overview
- 3.6nV/√Hz input noise voltage density at f = 10KHz, RF = 1K, RG = 10 ohm, RS = 0 ohm
- 900V/µs typ slew rate
- 60MHz typ small-signal bandwidth at VS = ±15V, RF = RG = 620 ohm, RL = 100 ohm
- ±15mV offset voltage at TA = 25°C, 71dB typ large-signal voltage gain at VS = ±15V, VOUT = ±10V
- Maximum output voltage swing: ±2V min at VS = ±5V, RL = 25ohm, TA = 25°C
- 35mA typ supply current per amplifier at VS = ±15V, VSHDN = 0V, TA = 25°C
- 62db typ CMRR at VS = ±15V, VCM = ±12V and 77dB PSRR at VS = ±5V to ±15V
- 0.02% typ differential gain and 0.17° typ differential phase at VS = ±15V, RF=RG = 560 ohm
- 16 lead NSOIC package
- Operating temperature range from 0 to 70°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 60MHz
- :
- 900V/µs
- :
- 5V to 15V
- :
- NSOIC
- :
- 16Pins
- :
- Current Feedback
- :
- -
- :
- 3mV
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,395.61 (¥3,735.17) | ( ) |
10+ | ¥2,604.04 (¥2,864.44) | ( ) |
25+ | ¥2,360.85 (¥2,596.94) | ( ) |
100+ | ¥2,152.53 (¥2,367.78) | ( ) |
250+ | ¥2,067.05 (¥2,273.76) | ( ) |
500+ | ¥2,031.77 (¥2,234.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.