You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1169CN8#PBF

Operational Amplifier, 2 Channels, 5.3 MHz, 4.2 V/µs, ± 4.5V to ± 20V, DIP, 8 Pins

ANALOG DEVICES LT1169CN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1169CN8#PBF
Order Code:
4020570
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1169CN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1169 dual low noise picoampere bias current JFET input operational amplifier achieves a new standard of excellence in noise performance. For the first time low voltage noise (6nV/√Hz) is simultaneously offered with extremely low current noise (1fA/√Hz), providing the lowest total noise for high impedance transducer applications. Unlike most JFET op amps, the very low input bias current (5pA typical) is maintained over the entire common mode range which results in an extremely high input resistance (1013ohm). This low input capacitance also assures high gain linearity when buffering AC signals from high impedance transducers. Typical applications are photocurrent amplifiers, hydrophone amplifiers, high sensitivity piezoelectric accelerometers, low voltage and current noise instrumentation amplifier front ends, 2 and 3 Op Amp instrumentation amplifiers, active filters.
  • Input bias current, warmed up to 20pA maximum
  • 100% tested low voltage noise is 8nV/√Hz maximum
  • N8 package standard pinout
  • Very low input capacitance is 1.5pF
  • Voltage gain is 1.2 million minimum
  • Offset voltage is 2mV maximum
  • Input resistance is 10˄13ohm
  • Gain bandwidth is 5.3MHz typical
  • Guaranteed specifications with ±5V supplies

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
5.3MHz

:
4.2V/µs

:
4.5V to 20V

:
DIP

:
8Pins

:
JFET

:
-

:
600µV

:
4pA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

94 In stock Need more?

94 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,191.37 ( ¥2,410.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,191.37 (¥2,410.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,564.37 (¥1,720.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,324.48 (¥1,456.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,224.22 (¥1,346.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,136.44 (¥1,250.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,084.71 (¥1,193.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,067.47 (¥1,174.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --