You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1161IN#PBF
Gate Driver, 4 Channels, Isolated, High Side, MOSFET, 20 Pins, DIP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1161IN#PBF
- Order Code:
- 4018516
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT1161IN#PBF Datasheet
Product Overview
- 8V to 48V power supply range, 3 to 6.5mA supply current (all channels OFF)
- Protected from –15V to 60V supply transients
- When a preset current level is exceeded, the switch is turned off
- Individual automatic restart timers, individual short-circuit protection
- Programmable current limit, delay time and auto-restart period
- Voltage-limited gate drive
- Defaults to OFF state with open input
- Flowthrough input to output pinout
- 20-lead plastic DIP package
- Operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- Isolated
- :
- High Side
- :
- MOSFET
- :
- 20Pins
- :
- DIP
- :
- Through Hole
- :
- Non-Inverting
- :
- -
- :
- -
- :
- 8V
- :
- 48V
- :
- -40°C
- :
- 85°C
- :
- 220µs
- :
- 75µs
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
89 In stock Need more?
89 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 18+
- 36+
- 108+
- 252+
- 504+
- 1008+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,049.18 (¥2,254.10) | ( ) |
18+ | ¥1,208.55 (¥1,329.41) | ( ) |
36+ | ¥1,195.36 (¥1,314.90) | ( ) |
108+ | ¥1,182.17 (¥1,300.39) | ( ) |
252+ | ¥1,168.98 (¥1,285.88) | ( ) |
504+ | ¥1,155.79 (¥1,271.37) | ( ) |
1008+ | ¥1,142.59 (¥1,256.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.